Cart

HI7190IPZ

INTERSIL

4xADC 24bit Pb-Free SPI 20PDIP
Supplier: Intersil
Matchcode: HI7190IPZ
Rutronik No.: ICADC1254
Unit Pack: 18
MOQ: 90
package: 20PDIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
29.67 $
2,670.30 $

Prices

90 29.67 $
1,008 28.63 $

Parameter

Interface
SPI
Resolution
24 bits
Architecture
DeltaSigma
Sample rate
0.004 ksps
Package
20PDIP
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?