Cart

HI5735KCBZ

INTERSIL HI5735KCBZ

image shown is a representation only

INTERSIL

XxDAC 12Bit 28SOIC 80MHZ SMD
Supplier: Intersil
Matchcode: HI5735KCBZ
Rutronik No.: ICDAC1223
Unit Pack: 1
MOQ: 104
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Type
1
Optimisation
100
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?