Cart

HI5731BIBZ

INTERSIL HI5731BIBZ

image shown is a representation only

INTERSIL

XxDAC 12Bit 28SOIC 100MHZ SMD
Supplier: Intersil
Matchcode: HI5731BIBZ
Rutronik No.: ICDAC1335
Unit Pack: 1
MOQ: 104
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
26.70 $
2,776.80 $

Prices

104 26.70 $
1,000 25.77 $

Parameter

Resolution
1 bits
Package
SO8
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?