Cart

HI3-574AKN-5Z

INTERSIL HI3-574AKN-5Z

image shown is a representation only

INTERSIL

1xADC 12bit SPI DIP28 THT
Supplier: Intersil
Matchcode: HI3-574AKN-5Z
Rutronik No.: ICADC1150
Unit Pack: 13
MOQ: 13
package: DIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
38.86 $
505.18 $

Prices

13 38.86 $
1,001 37.50 $

Parameter

Resolution
12 bits
Architecture
1
Optimisation
SPI
Sample rate
analog ksps
Channels
432
DNL
0.8 +-LSB
Pwr consumption
10.6 mW
INL
0.3 +-LSB
SNR
65.7 dB
Taps
65.9
Output
87.3
Vcc(min)
1.4 V
Vcc(max)
1.54 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
DIP28
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?