Cart

HI3-0507A-5Z

INTERSIL HI3-0507A-5Z

image shown is a representation only

INTERSIL

16x MUX PDIP28 THT
Supplier: Intersil
Matchcode: HI3-0507A-5Z
Rutronik No.: ICSF1107
Unit Pack: 13
MOQ: 13
package: DIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
22.77 $
296.01 $

Prices

13 22.77 $
104 21.38 $
1,001 20.85 $

Parameter

Configuration
2 x 8:1
Channels
16
toff
300 ns
Package
DIP28
Automotive
NO
Top(min)
0 °C
Top(max)
75 °C
Vcc(min)
10 V
Vcc(max)
15 V
Ron
1200 Ohm
ton
300 ns
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?