Cart

HI1-0201HS-2

INTERSIL HI1-0201HS-2

image shown is a representation only

INTERSIL

2xADC 14bit DIP28 THT
Supplier: Intersil
Matchcode: HI1-0201HS-2
Rutronik No.: ICADC1198
Unit Pack: 25
MOQ: 500
package: DIP28
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
23.20 $
11,600.00 $

Prices

500 23.20 $
1,000 22.39 $

Parameter

Resolution
14 bits
Sample rate
250000 ksps
Package
DIP28
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
2
DNL
0.5 +-LSB
Pwr consumption
837 mW
SNR
72.7 dB
Leadfree Defin.
RoHS-conform
Packaging
BOX
INL
4 +-LSB
Vcc(min)
1.95 V
Vcc(max)
2.15 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?