Cart

HI1-0201-2

INTERSIL HI1-0201-2

image shown is a representation only

INTERSIL

4xSPST Switch CDIP16 THT
Supplier: Intersil
Matchcode: HI1-0201-2
Rutronik No.: ICSF1141
Unit Pack: 25
MOQ: 25
package: CDIP16
Packaging: TUBE
In Stock
10.95 $
273.75 $

Parameter

Configuration
NC
Channels
4
toff
220 ns
Package
CDIP16
Automotive
NO
Top(min)
-55 °C
Top(max)
125 °C
Vcc(min)
10 V
Vcc(max)
15 V
Ron
55 Ohm
ton
185 ns
Mounting
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?