Cart

HFA3102BZ96

INTERSIL

Dual Long Tailedpair TransArray
Supplier: Intersil
Matchcode: HFA3102BZ96
Rutronik No.: ICIFP45538
Unit Pack: 2500
MOQ: 2500
package: 14LD SOIC
Packaging: REEL
On request
4.07 $
10,175.00 $

Parameter

Automotive
NO
Package
14LD SOIC
Leadfree Defin.
RoHS-conform
T(j,min)
-40 °C
T(j,max)
80 °C
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?