Cart

HFA3046BZ

INTERSIL

UHF Transistor Array HFA3046BZ
Supplier: Intersil
Matchcode: HFA3046BZ
Rutronik No.: THF5211
Unit Pack: 1
MOQ: 1
package: 14 Ld SOIC
Packaging: TUBE
In Stock
5.98 $
5.98 $

Parameter

Polarity
NPN
U(cc) max
50 V
Frequency f
8000 MHz
P(out)
0.15 W
Package
14 Ld SOIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?