Cart

HA9P2556-9Z

INTERSIL HA9P2556-9Z

image shown is a representation only

INTERSIL

4xOP 57MHz 450V/µs SO16 SMD
Supplier: Intersil
Matchcode: HA9P2556-9Z
Rutronik No.: ICOP6395
Unit Pack: 1
MOQ: 144
package: SO16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
27.61 $
3,975.84 $

Prices

144 27.61 $
1,000 26.64 $

Parameter

Channels
4
GBW
57 MHz
Slew rate
450 V/µs
Input offset
3 mV
Input bias
800 pA
Offset drift
45 µV/°C
Noise
40 nV/rtHz
Vcc(min)
5 V
Vcc(max)
15 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?