Cart

HA1-4902-2

INTERSIL HA1-4902-2

image shown is a representation only

INTERSIL

4xComp 130ns CERDIP THT
Supplier: Intersil
Matchcode: HA1-4902-2_N
Rutronik No.: ICKOMP4676
Unit Pack: 25
MOQ: 300
package: CDIP16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
57.66 $
17,298.00 $

Prices

300 57.66 $
1,000 55.64 $

Parameter

Channels
NO
Package
CDIP16
Optimisation
0.13
R2R
2.0
Vcc(min)
-15 V
Shutdown
150
Vcc(max)
15 V
Automotive
NO
Top(min)
-55 °C
Top(max)
120 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
THT
Footprint
167 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?