Cart

EL8176FWZ-T7A

INTERSIL EL8176FWZ-T7A

image shown is a representation only

INTERSIL

1xOP 0.4MHz 0,13V/µs SOT23 SMD
Supplier: Intersil
Matchcode: EL8176FWZ-T7A
Rutronik No.: ICOP7136
Unit Pack: 250
MOQ: 250
package: SOT23
Packaging: REEL
In Stock
1.19 $
297.50 $

Prices

250 1.19 $
500 1.18 $
750 1.16 $
1,250 1.15 $
1,750 1.1274 $

Parameter

Package
SOT23
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?