Cart

EL8170FSZ-T7

INTERSIL EL8170FSZ-T7

image shown is a representation only

INTERSIL

1xINA 0.192MHz R2R IO SO8 SMD
Supplier: Intersil
Matchcode: EL8170FSZ-T7
Rutronik No.: ICINA3025
Unit Pack: 1000
MOQ: 1000
package: SO8
Packaging: REEL
On request
1.71 $
1,710.00 $

Prices

1,000 1.71 $
2,000 1.66 $

Parameter

Slew rate
0.55 V/µs
Channels
1
Package
SO8
Optimisation
INA
R2R
Yes
Vcc(min)
2.4 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.192 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.2 mV
Noise
58 nV/rtHz
Input bias
0.0007 pA
Offset drift
0.24 µV/°C
Icc/ Channel
95 µA
Output current
26 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
29.1 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?