Cart

EL8101IWZ-T7

INTERSIL EL8101IWZ-T7

image shown is a representation only

INTERSIL

1xOP 200MHz 200V/µs SOT23-5 SMD
Supplier: Intersil
Matchcode: EL8101IWZ-T7
Rutronik No.: ICOP6779
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
1.42 $
4,260.00 $

Parameter

Slew rate
200 V/µs
Channels
1
Package
SOT23-5
Optimisation
LowPower
R2R
Out
Vcc(min)
3 V
Shutdown
No
Vcc(max)
5 V
GBW
200 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
0.04 mV
Noise
10 nV/rtHz
Input bias
1500 pA
Offset drift
0.15 µV/°C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?