Cart

EL7566DREZ

INTERSIL EL7566DREZ

image shown is a representation only

INTERSIL

DC-DC 6.0V 6.0A U HTSSOP-28 SMD
Supplier: Intersil
Matchcode: EL7566DREZ
Rutronik No.: ICPWM7888
Unit Pack: 50
MOQ: 300
package: HTSSOP-28
Packaging: TUBE
On request
5.62 $
1,686.00 $

Parameter

Type
BUCK
V(in) max
6 V
V(out)
6 V
I(out)
6 A
f(s)
1000000 Hz
T(A) min
0 °C
T(A) max
85 °C
Automotive
NO
Package
HTSSOP-28
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?