Cart

EL7554IREZ

INTERSIL EL7554IREZ

image shown is a representation only

INTERSIL

DC-DC 6.0V 4.0A U SO-28 SMD
Supplier: Intersil
Matchcode: EL7554IREZ
Rutronik No.: ICPWM6958
Unit Pack: 50
MOQ: 50
package: HTSSOP-28
Packaging: TUBE
In Stock
6.50 $
325.00 $

Prices

50 6.50 $
100 4.96 $
150 4.63 $
200 4.55 $
250 4.43 $

Parameter

Type
BUCK
V(in) max
6 V
V(out)
6 V
I(out)
4 A
T(A) min
-40 °C
f(s)
370000 Hz
T(A) max
85 °C
Automotive
NO
Package
HTSSOP-28
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?