Cart

EL7536IYZ-T7

INTERSIL EL7536IYZ-T7

image shown is a representation only

INTERSIL

DC-DC 5.5V 1A U MSOP-10 SMD
Supplier: Intersil
Matchcode: EL7536IYZ-T7
Rutronik No.: ICPWM7380
Unit Pack: 1500
MOQ: 1500
package: MSOP-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.63 $
3,945.00 $

Prices

1,500 2.63 $
3,000 2.53 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
6.5 V
I(out)
1 A
f(s)
1200000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
MSOP-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?