Cart

EL7532IYZ

INTERSIL EL7532IYZ

image shown is a representation only

INTERSIL

PWMCtrl 2.0A Step Down Reg SMD
Supplier: Intersil
Matchcode: EL7532IYZ
Rutronik No.: ICPWM6740
Unit Pack: 50
MOQ: 800
package: MSOP-10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.61 $
2,888.00 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
6.5 V
I(out)
2 A
f(s)
1500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
MSOP-10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?