Cart

EL7212CSZ

INTERSIL EL7212CSZ

image shown is a representation only

INTERSIL

2xMOSFETDr 2.0A 15V C SO-8 SMD
Supplier: Intersil
Matchcode: EL7212CSZ
Rutronik No.: ICIFP45149
Unit Pack: 97
MOQ: 97
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.71 $
165.87 $

Prices

97 1.71 $
485 1.67 $
970 1.65 $
1,940 1.63 $

Parameter

Channels
2
V(op,max)
16.5 V
V(op,abs,max)
16.5 V
T(j,min)
2.4 °C
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?