Cart

EL7104CSZ

INTERSIL EL7104CSZ

image shown is a representation only

INTERSIL

1xMOSFETDr 4.0A 16V N SO-8 SMD
Supplier: Intersil
Matchcode: EL7104CSZ
Rutronik No.: ICIFP44805
Unit Pack: 97
MOQ: 97
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.32 $
322.04 $

Prices

97 3.32 $
485 3.27 $
970 3.22 $
1,940 3.16 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?