Cart

EL7104CNZ

INTERSIL EL7104CNZ

image shown is a representation only

INTERSIL

1xMOSFETDr 4.0A 16V N DIP-8 THT
Supplier: Intersil
Matchcode: EL7104CNZ
Rutronik No.: ICIFP44923
Unit Pack: 50
MOQ: 800
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.28 $
2,624.00 $

Prices

800 3.28 $
2,500 3.22 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?