Cart

EL5220CYZ-T13

INTERSIL EL5220CYZ-T13

image shown is a representation only

INTERSIL

2xOP 12MHz 10V/µs MSOP8 SMD
Supplier: Intersil
Matchcode: EL5220CYZ-T13
Rutronik No.: ICOP6408
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
Topseller
In Stock
1.93 $
4,825.00 $

Parameter

Slew rate
10 V/µs
Channels
2
Package
MSOP8
R2R
Yes
Vcc(min)
4.5 V
Shutdown
No
Vcc(max)
16.5 V
GBW
12 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
2 mV
Input bias
50000 pA
Offset drift
5 µV/°C
Leadfree Defin.
4
Packaging
REEL
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?