Cart

EL5176IYZ-T13

INTERSIL EL5176IYZ-T13

image shown is a representation only

INTERSIL

1xOP 250MHz 800V/µs MSOP10 SMD
Supplier: Intersil
Matchcode: EL5176IYZ-T13
Rutronik No.: ICOP6747
Unit Pack: 2500
MOQ: 2500
package: MSOP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2015
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Channels
1
R2R
no
Shutdown
no
GBW
250 MHz
Slew rate
800 V/µs
Input offset
16 mV
Input bias
6000 pA
Noise
26 nV/rtHz
Vcc(min)
4.5 V
Vcc(max)
11 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
MSOP10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?