Cart

EL5172ISZ

INTERSIL EL5172ISZ

image shown is a representation only

INTERSIL

1xOP 250MHz 800V/µs SO8 SMD
Supplier: Intersil
Matchcode: EL5172ISZ
Rutronik No.: ICOP6289
Unit Pack: 1
MOQ: 2328
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.0352 $
2,409.95 $

Parameter

Channels
1
R2R
no
Shutdown
no
GBW
250 MHz
Slew rate
800 V/µs
Input offset
25 mV
Input bias
6 pA
Noise
26 nV/rtHz
Vcc(min)
5 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?