Cart

EL5172ISZ-T7

INTERSIL EL5172ISZ-T7

image shown is a representation only

INTERSIL

1xOP 250MHz 800V/µs SO8 SMD
Supplier: Intersil
Matchcode: EL5172ISZ-T7
Rutronik No.: ICOP6466
Unit Pack: 1000
MOQ: 2000
package: SO8
Packaging: REEL
Topseller
On request
1.0547 $
2,109.40 $

Parameter

Slew rate
800 V/µs
Channels
1
Package
SO8
Vcc(min)
5 V
Shutdown
No
Vcc(max)
10 V
GBW
250 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
16 mV
Noise
26 nV/rtHz
Input bias
6 pA
Leadfree Defin.
4
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?