Cart

EL4581CSZ

INTERSIL EL4581CSZ

image shown is a representation only

INTERSIL

NTSC/AL/SECAM SYNC SO8 SMD
Supplier: Intersil
Matchcode: EL4581CSZ
Rutronik No.: ICRTV4847
Unit Pack: 97
MOQ: 776
package: SO8
Packaging: TUBE
On request
3.82 $
2,964.32 $

Parameter

Type
Video
Vcc(max)
7 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?