Cart

DG412DYZ-T

INTERSIL DG412DYZ-T

image shown is a representation only

INTERSIL

4xXXX Switch SO16 SMD
Supplier: Intersil
Matchcode: DG412DYZ-T
Rutronik No.: ICSF1086
Unit Pack: 1
MOQ: 2500
package: SO16
Packaging: REEL
On request
1.0715 $
2,678.75 $

Parameter

Configuration
NO
Optimisation
LowPower
Channels
4
toff
100 ns
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
20 V
Ron
25 Ohm
ton
110 ns
Logic function
1
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?