Cart

DG412DJZ

INTERSIL

4xSPDT Switch DIP16 SMD
Supplier: Intersil
Matchcode: DG412DJZ
Rutronik No.: ICSF1393
Unit Pack: 500
MOQ: 2000
package: PDIP16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
2,220.00 $

Parameter

Configuration
SPST
Channels
4
Package
PDIP16
Top(max)
85 °C
Automotive
NO
Optimisation
LowPower
Top(min)
-40 °C
Mounting
SMD
Footprint
161 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?