Cart

DG411DYZ-T

INTERSIL DG411DYZ-T

image shown is a representation only

INTERSIL

4xSPST SO16 SMD
Supplier: Intersil
Matchcode: DG411DYZ-T
Rutronik No.: ICSF1373
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
3,075.00 $

Prices

2,500 1.23 $
5,000 1.21 $
10,000 1.20 $
15,000 1.19 $
25,000 1.17 $

Parameter

Configuration
SPST
Channels
4
toff
100 ns
Package
SO16
Automotive
NO
Top(max)
85 °C
Ron
25 Ohm
ton
110 ns
Logic function
1
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?