Cart

DG409DYZ-T

INTERSIL DG409DYZ-T

image shown is a representation only

INTERSIL

8xMUX SO16 SMD
Supplier: Intersil
Matchcode: DG409DYZ-T
Rutronik No.: ICSF1085
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.74 $
4,350.00 $

Prices

2,500 1.74 $
5,000 1.70 $
10,000 1.69 $
15,000 1.67 $
25,000 1.65 $

Parameter

Configuration
2 x 4:1
Channels
8
toff
105 ns
Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
20 V
Ron
40 Ohm
ton
115 ns
Logic function
1
Mounting
SMD
Footprint
60 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?