Cart

DG408DVZ

INTERSIL DG408DVZ

image shown is a representation only

INTERSIL

8xMUX TSSOP16 SMD
Supplier: Intersil
Matchcode: DG408DVZ
Rutronik No.: ICSF1079
Unit Pack: 1
MOQ: 1920
package: TSSOP16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Configuration
2 x 8:1
Optimisation
LowPower
Channels
8
Ron
40 Ohm
ton
115 ns
toff
105 ns
Logic function
1
Vcc(min)
5 V
Vcc(max)
20 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?