Cart

DG406DYZ

INTERSIL DG406DYZ

image shown is a representation only

INTERSIL

16xMUX SO28 SMD
Supplier: Intersil
Matchcode: DG406DYZ
Rutronik No.: ICSF1048
Unit Pack: 1
MOQ: 1
package: SO28
Packaging: TUBE
Topseller
In Stock
3.73 $
3.73 $

Parameter

Configuration
1 x 16:1
Optimisation
LowPower
Channels
16
toff
70 ns
Package
SO28
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
5 V
Vcc(max)
20 V
Ron
50 Ohm
ton
150 ns
Logic function
1
Mounting
SMD
Footprint
192.76 mm²
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?