Cart

CS82C55AZ96

INTERSIL CS82C55AZ96

image shown is a representation only

INTERSIL

CMOS PROGR INTERFACE PLCC44 SMD
Supplier: Intersil
Matchcode: CS82C55AZ96
Rutronik No.: ICPER6345
Unit Pack: 500
MOQ: 1000
package: PLCC44
Packaging: REEL
On request
6.42 $
6,420.00 $

Parameter

Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
PLCC44
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?