Cart

CP82C54Z

INTERSIL CP82C54Z

image shown is a representation only

INTERSIL

CMOS PROGR INTER TIMER DIP24
Supplier: Intersil
Matchcode: CP82C54Z
Rutronik No.: ICPER6344
Unit Pack: 15
MOQ: 15
package: DIP-24
Packaging: TUBE
In Stock
6.45 $
96.75 $

Parameter

Package
DIP-24
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Mounting
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?