Cart

CA3140EZ

INTERSIL CA3140EZ

image shown is a representation only

INTERSIL

1xOP 4.5MHz 9V/µs DIP8 THT
Supplier: Intersil
Matchcode: CA3140EZ
Rutronik No.: ICOP6160
Unit Pack: 1
MOQ: 1
package: DIP8
Packaging: TUBE
Topseller
In Stock
1.59 $
1.59 $

Prices

1 1.59 $
1,000 1.53 $

Parameter

Slew rate
9 V/µs
Channels
1
Package
DIP8
R2R
No
Vcc(min)
4 V
Shutdown
No
Vcc(max)
36 V
GBW
4.5 MHz
Automotive
NO
Top(min)
-55 °C
Top(max)
125 °C
Input offset
5 mV
Noise
12 nV/rtHz
Input bias
0.01 pA
Offset drift
8 µV/°C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?