Cart

CA3130MZ96

INTERSIL CA3130MZ96

image shown is a representation only

INTERSIL

1xOP 15MHz 30V/µs SO8 SMD
Supplier: Intersil
Matchcode: CA3130MZ96
Rutronik No.: ICOP6752
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
3,425.00 $

Prices

2,500 1.37 $
5,000 1.34 $

Parameter

Channels
1
Shutdown
no
GBW
15 MHz
Slew rate
30 V/µs
Input offset
5 mV
Input bias
5000 pA
Offset drift
8 µV/°C
Noise
23000 nV/rtHz
Vcc(min)
5 V
Vcc(max)
16 V
Top(min)
-55 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?