Cart

CA3130MZ

INTERSIL CA3130MZ

image shown is a representation only

INTERSIL

1xOP 15MHz 30V/µs SO8 SMD
Supplier: Intersil
Matchcode: CA3130MZ
Rutronik No.: ICOP6157
Unit Pack: 98
MOQ: 98
package: SO8
Packaging: TUBE
Topseller
In Stock
1.27 $
124.46 $

Parameter

Slew rate
30 V/µs
Channels
1
Package
SO8
R2R
No
Shutdown
No
Vcc(max)
36 V
GBW
15 MHz
Automotive
NO
Top(min)
-55 °C
Top(max)
125 °C
Input offset
5 mV
Noise
23000 nV/rtHz
Input bias
10 pA
Offset drift
8 µV/°C
Leadfree Defin.
4
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?