Cart

CA3130EZ

INTERSIL CA3130EZ

image shown is a representation only

INTERSIL

1xOP 15MHz 30V/µs DIP8 THT
Supplier: Intersil
Matchcode: CA3130EZ
Rutronik No.: ICOP6156
Unit Pack: 50
MOQ: 50
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.60 $
80.00 $

Prices

50 1.60 $
1,000 1.54 $

Parameter

Slew rate
30 V/µs
Channels
1
Package
DIP8
R2R
No
Shutdown
No
Vcc(max)
36 V
GBW
15 MHz
Automotive
NO
Top(min)
-55 °C
Top(max)
125 °C
Input offset
5 mV
Noise
23000 nV/rtHz
Input bias
10 pA
Offset drift
8 µV/°C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?