Cart

SSDSCKKW256G8

INTEL

M2 545s 256GB
Supplier: Intel
Matchcode: SSDSCKKW256G8
Rutronik No.: DISCAR5961
Unit Pack: 50
MOQ: 50
package: 50
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 02/29/2020
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
256G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
SATA III mm
Automotive
NO
Formfactor
2280
Package
50
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
958690
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?