Cart

SSDSCKKW120H6X1

INTEL 948804

image shown is a representation only

INTEL

SSD 120GB M2 540s
Supplier: INTEL
Matchcode: SSDSCKKW120H6X1
Rutronik No.: DISCAR4531
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
80.65 $
80.65 $

Parameter

Capacity
120G Byte
Flash
TLC
Temp.min.
0 °C
Temp.max.
70 °C
Formfactor
2280
Automotive
NO
Interface
SATA III
Warranty
5 Years
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
948804
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?