Cart

SSDSCKKR064G8X1

INTEL 961147

image shown is a representation only

INTEL

M2 E5100s 64GB
Supplier: Intel
Matchcode: SSDSCKKR064G8X1
Rutronik No.: DISCAR5341
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2020
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
64G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
SATA III mm
Automotive
NO
Formfactor
2280
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
961147
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?