Cart

SSDSCKJR960G7XA

INTEL 959700

image shown is a representation only

INTEL

M2 E7000s 960GB
Supplier: INTEL
Matchcode: SSDSCKJR960G7XA
Rutronik No.: DISCAR5176
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2019
On request
On request

M2 E7000s 960GB Description

Technical Data


SeriesE 7000s
InterfaceSATA 3.0 6Gb/s
Technology3D NAND MLC
Form FactorM.2 80mm
Capacity960GB
Sequential Read (in MB/s)up to 400
Sequential Write (in MB/s)up to 270
Random Read (in IOPS)up to 49k
Random Write (in IOPS)up to 11k
Enduranceup to 1750 TBW
Warranty5 years
Temperature Range0°-70°C



Features

- Enhanced Power Loss Data Protection

- AES 256 bit Hardware Encryption

- Temperature Monitoring and Logging

- End-to-End Data Protection



Parameter

Capacity
960G Byte
Flash
3D MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
959700
Customs Tariff No.
85235110000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?