Cart

SSDSCKJF180H601

INTEL 943023

image shown is a representation only

INTEL

SSD 180GB M2 Pro 2500
Supplier: INTEL
Matchcode: SSDSCKJF180H601
Rutronik No.: DISCAR5025
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

SSD 180GB M2 Pro 2500 Description

Product Summary:

  • MLC Flash
  • Performance (R/W) up to 540 / 490 MB/s
  • 4KB (R/W) up to 45k/80k IOPS
  • SATA 6Gb/s
  • Operating Temperature Support for 0°-70°
  • Supported with Intel's 5 year limited warranty and customer support



Parameter

Capacity
180G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
SATA III
Formfactor
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
943023
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?