Cart

SSDSC2KG480G701

INTEL 956904

image shown is a representation only

INTEL

2.5 S4600 480GB
Supplier: INTEL
Matchcode: SSDSC2KG480G701
Rutronik No.: DISCAR5192
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
199.43 $
199.43 $

Prices

1 199.43 $
2 197.62 $

Parameter

Capacity
480G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
956904
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?