Cart

SSDSC2KB038T701

INTEL 956902

image shown is a representation only

INTEL

SSD 3.8TB 2.5 S4500
Supplier: INTEL
Matchcode: SSDSC2KB038T701
Rutronik No.: DISCAR5187
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request Allocation
1,478.26 $
1,478.26 $

Parameter

Capacity
3.8T Byte
Flash
TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
956902
Customs Tariff No.
85235110000
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?