Cart

SSDSC2BW120H601

INTEL 939476

image shown is a representation only

INTEL

SSD 120GB 2,5 SATA 535 Series
Supplier: INTEL
Matchcode: SSDSC2BW120H601
Rutronik No.: DISCAR4528
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/31/2016
On request
On request

Parameter

Capacity
120G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
5 Years
Formfactor
2,5INCH
Thickness
7 mm
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
939476
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?