Cart

SSDSC2BB240G701

INTEL 948995

image shown is a representation only

INTEL

SSD 240GB 2,5 S3520
Supplier: INTEL
Matchcode: SSDSC2BB240G701
Rutronik No.: DISCAR4744
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
On request
On request
Article with this quantity is not orderable.

SSD 240GB 2,5 S3520 Description

Product Information:

  • Excellent Efficiency across power states*
    • 15% lower idle power*
    • 30% lower active write power*
    • +35% Performance/watt*
  • Increased endurance at 1.0 DWPD, suitable for a braod range of applications
  • Low latency 

*Compared to the DC S3510 Series


Parameter

Capacity
240G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
948995
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?