Cart

SSDSC2BB120G6XA

INTEL 949817

image shown is a representation only

INTEL

SSD 120GB 2,5 E5410S
Supplier: INTEL
Matchcode: SSDSC2BB120G6XA
Rutronik No.: DISCAR4597
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/30/2018
151.91 $
151.91 $

Parameter

Capacity
120G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
949817
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?