Cart

SSDSC2BB080G401

INTEL 927197

image shown is a representation only

INTEL

SSD 80GB 2.5 S3500
Supplier: INTEL
Matchcode: SSDSC2BB080G401
Rutronik No.: DISCAR5318
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
80G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
927197
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?