Cart

SSDPEKKA256G701

INTEL 953766

image shown is a representation only

INTEL

M2 P3100 256GB
Supplier: INTEL
Matchcode: SSDPEKKA256G701
Rutronik No.: DISCAR4974
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
In Stock
199.72 $
199.72 $

Prices

1 199.72 $
2 197.90 $
8 196.09 $

M2 P3100 256GB Description

Technical Data


SeriesP3100
InterfacePCIe 3.0x 4
Technology3D NAND TLC
Form FactorM.2 80mm
Capacity256GB
Sequential Read (in MB/s)up to 1400
Sequential Write (in MB/s)up to 100
Random Read (in IOPS)up to 52.5k
Random Write (in IOPS)up to 5.5k
Endurance 
Warranty5 years
Temperature Range0°-70°C


Features

- AES 256 bit Hardware Encryption

Parameter

Capacity
256G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE3.0 X4
Formfactor
2280
Leadfree Defin.
4
Packaging
INDIVIDUAL
Supplier Part
953766
Customs Tariff No.
85235110000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?